
* Images are for reference only
SRR0745A-470M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0745A-470M
- JLCPCB Part #
- C17667599
- Package
- SMD,7.3x7.3mm
- Description
- 1.05A 1.2A 210mΩ 47uH AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.6460
10+
$0.6299
30+
$0.6203
100+
$0.6106
Related Products
Welcome back, may I help you?