
* Images are for reference only
SRR0604-220ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-220ML
- JLCPCB Part #
- C1329582
- Package
- SMD,6.5x6.5mm
- Description
- 1.2A 190mΩ 22uH 900mA ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5565
10+
$0.5436
30+
$0.5355
100+
$0.5275
Related Products
Welcome back, may I help you?