
* Images are for reference only
SRR6603-103ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6603-103ML
- JLCPCB Part #
- C3223460
- Package
- SMD,6.6x4.4mm
- Description
- 10mH 17mA 20mA 32.8Ω ±20% SMD,6.6x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.2615
10+
$1.2326
30+
$1.2149
100+
$1.1957
Related Products