
* Images are for reference only
SRP6530A-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6530A-4R7M
- JLCPCB Part #
- C17448393
- Package
- SMD,7.1x6.6mm
- Description
- 11A 4.7uH 40mΩ 6A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.8087
10+
$0.7878
30+
$0.7749
100+
$0.7620
Welcome back, may I help you?