
* Images are for reference only
SRP6060FA-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6060FA-8R2M
- JLCPCB Part #
- C2045598
- Package
- SMD,6.4x6.6mm
- Description
- 22.5mΩ 6A 8.2uH 8.5A AEC-Q200 ±20% SMD,6.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$2.4020
10+
$2.0427
30+
$1.8172
100+
$1.5868
750+
$1.4837
1500+
$1.4386
Related Products
Welcome back, may I help you?