
* Images are for reference only
SRP5030T-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030T-5R6M
- JLCPCB Part #
- C2042276
- Package
- SMD,5.7x5.2mm
- Description
- 4.25A 4.25mΩ 4.5A 5.6uH ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.0085
10+
$0.9860
30+
$0.9698
100+
$0.9537
Welcome back, may I help you?