
* Images are for reference only
SRP5030CC-6R8M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030CC-6R8M
- JLCPCB Part #
- C20619620
- Package
- SMD,5.7x5.2mm
- Description
- 3.3A 4A 6.8uH 63mΩ ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6976
10+
$0.6831
30+
$0.6734
100+
$0.6638
Related Products
Welcome back, may I help you?