
* Images are for reference only
SRP1770TA-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770TA-4R7M
- JLCPCB Part #
- C2045586
- Package
- SMD,17.8x16.9mm
- Description
- 25A 4.7uH 5.5mΩ 50A AEC-Q200 ±20% SMD,17.8x16.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3710
10+
$1.3387
30+
$1.3178
100+
$1.2969
Related Products
Welcome back, may I help you?