
* Images are for reference only
1.5SMBJ51CA-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMBJ51CA-H
- JLCPCB Part #
- C3699084
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.5kW 18.2A 1uA 51V 56.7V 82.4V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
200+
$0.1670
500+
$0.1611
1000+
$0.1581
Related Products