
* Images are for reference only
SRP1265C-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265C-1R0M
- JLCPCB Part #
- C1012669
- Package
- SMD,13.5x12.5mm
- Description
- 1.7mΩ 1uH 35A 54A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.7012
10+
$1.4134
30+
$1.2558
100+
$1.0773
500+
$0.9969
1000+
$0.9616
Related Products
Welcome back, may I help you?