
* Images are for reference only
SRP1245A-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1245A-8R2M
- JLCPCB Part #
- C2047609
- Package
- SMD,13.5x12.5mm
- Description
- 16.8mΩ 18A 8.2uH 9.5A AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.5469
10+
$2.1610
30+
$1.9199
100+
$1.6739
500+
$1.5613
1000+
$1.5131
Related Products
Welcome back, may I help you?