
* Images are for reference only
SRP1040VA-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1040VA-100M
- JLCPCB Part #
- C3221193
- Package
- SMD,11x10mm
- Description
- 10uH 33mΩ 8A 9A AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5192
10+
$1.4870
30+
$1.4660
100+
$1.4435
Related Products
Welcome back, may I help you?