
* Images are for reference only
SRN4018BTA-1R0Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN4018BTA-1R0Y
- JLCPCB Part #
- C19947630
- Package
- 1616
- Description
- 1uH 27mΩ 3.2A 4A AEC-Q200 ±30% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
10+
$0.5678
30+
$0.5033
100+
$0.4388
500+
$0.4001
1000+
$0.3807
Welcome back, may I help you?