
* Images are for reference only
SRN4012BTA-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN4012BTA-100M
- JLCPCB Part #
- C19947612
- Package
- 1616
- Description
- 1.4A 10uH 1A 230mΩ AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.5735
10+
$0.4672
30+
$0.4141
100+
$0.3609
500+
$0.3287
1000+
$0.3126
Welcome back, may I help you?