
* Images are for reference only
78FR47K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 78FR47K
- JLCPCB Part #
- C19546672
- Package
- Plugin,D2.8xL7.1mm
- Description
- 100mΩ 330MHz 40@25MHz 470nH 650mA ±10% 插件,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2431
200+
$0.0970
500+
$0.0938
1000+
$0.0922
Welcome back, may I help you?