
* Images are for reference only
SRN3012TA-6R8M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN3012TA-6R8M
- JLCPCB Part #
- C6824547
- Package
- 1212
- Description
- 1.05A 180mΩ 6.8uH 900mA AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
50+
$0.1965
150+
$0.1936
500+
$0.1909
Welcome back, may I help you?