
* Images are for reference only
SRF1260-470M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF1260-470M
- JLCPCB Part #
- C3273445
- Package
- SMD-4P,12.5x12.5mm
- Description
- 2.71A 3.24A 47uH 86mΩ ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8307
10+
$0.8097
30+
$0.7968
100+
$0.7823
Related Products
Welcome back, may I help you?