
* Images are for reference only
RL875-150K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL875-150K-RC
- JLCPCB Part #
- C7343074
- Package
- Plugin,D=7.8mm
- Description
- 15uH 2.2A 70mΩ ±10% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2000
200+
$0.4784
500+
$0.4623
1000+
$0.4559
Welcome back, may I help you?