
* Images are for reference only
SRF0504-351Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0504-351Y
- JLCPCB Part #
- C2651151
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 1.1uH@100kHz 125V 2 2A 350Ω@100MHz 40mΩ 50V SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$1.0178
30+
$1.0017
100+
$0.9839
Related Products
Welcome back, may I help you?