This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDSOT23-T03LC-Q

Extended
Manufacturer
BOURNS
MFR.Part #
CDSOT23-T03LC-Q
JLCPCB Part #
C3708656
Package
SOT-23-3
Description
1 10.9V 125uA 3.3V 43A@8/20us 4V 500W 5pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2159
200+ $0.0835
500+ $0.0806
1000+ $0.0792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons