
* Images are for reference only
SRF0504-191Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0504-191Y
- JLCPCB Part #
- C2651152
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 125V 190Ω@100MHz 2 20mΩ 50V 5A 600nH@100kHz SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1331
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1329
In-stock Item Pricing
Qty Unit Price
1+
$1.3716
10+
$1.1231
30+
$0.9860
100+
$0.8327
500+
$0.7633
1000+
$0.7326
Related Products
Welcome back, may I help you?