
* Images are for reference only
SPX2954M3-3.3
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SPX2954M3-3.3
- JLCPCB Part #
- C32770
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 150uA 250mA 3.3V 30V 430uVrms 500mV@(250mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 268
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$1.1646
10+
$0.9678
30+
$0.8597
100+
$0.7372
500+
$0.6823
1000+
$0.6581
Related Products
Welcome back, may I help you?