
* Images are for reference only
IKW40N120H3
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- IKW40N120H3
- JLCPCB Part #
- C5369327
- Package
- TO-247-3
- Description
- -40℃~+150℃ 1.2kV 190ns 2.5V@40A,15V 2.9mJ 230ns 270nC@15V 40A 417W 5.1V@250uA 60ns 800uJ FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.9976
10+
$2.5370
30+
$2.2486
90+
$1.9523
660+
$1.8186
990+
$1.7622
Related Products
Welcome back, may I help you?