
* Images are for reference only
2SA1290
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SA1290
- JLCPCB Part #
- C480210
- Package
- TO-220C
- Description
- 100MHz 100uA 400mV 60V 7A PNP TO-220C Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8831
10+
$0.7097
50+
$0.5989
100+
$0.5122
500+
$0.4608
1000+
$0.4335
Related Products
Welcome back, may I help you?