
* Images are for reference only
BU123
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- BU123
- JLCPCB Part #
- C2907855
- Package
- TO-3
- Description
- 1 NPN 100uA 120V 250 3.3V 50W 5A 6MHz 8V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5254
10+
$1.2613
25+
$1.1163
100+
$0.9520
500+
$0.8795
1000+
$0.8473
Related Products
Welcome back, may I help you?