
* Images are for reference only
2SB1186
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SB1186
- JLCPCB Part #
- C2907683
- Package
- TO-220FA
- Description
- -55℃~+150℃ 1.5A 120V 20W 50MHz TO-220FA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1871
500+
$0.1805
1000+
$0.1772
Related Products
Welcome back, may I help you?