
* Images are for reference only
2SC4131
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SC4131
- JLCPCB Part #
- C480021
- Package
- TO-3PML
- Description
- 1 NPN 10uA 15A 15V 18MHz 360 500mV 50V 60W NPN TO-3PML Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.2362
10+
$1.0339
25+
$0.9231
100+
$0.7305
500+
$0.6743
1000+
$0.6502
Related Products
Welcome back, may I help you?