
* Images are for reference only
2SA980
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SA980
- JLCPCB Part #
- C2907870
- Package
- TO-3
- Description
- -65℃~+150℃ 100V 20MHz 80W 8A TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
200+
$0.8477
500+
$0.8285
1000+
$0.8189
Related Products
Welcome back, may I help you?