
* Images are for reference only
SPT1EM221D11ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1EM221D11ORVZC
- JLCPCB Part #
- C2896709
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 220uF 25V 5.5mm ±20% 插件,D5.5xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 981
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
50+
$0.1470
150+
$0.1296
1000+
$0.1067
2000+
$0.0970
5000+
$0.0912
Related Products
Welcome back, may I help you?