
* Images are for reference only
SPT15U60SA2
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- SPT15U60SA2
- JLCPCB Part #
- C49863301
- Package
- TO-220C
- Description
- -65℃~+175℃ 1 Independent 1.68V@15A 15A 5uA 60ns 650V TO-220C Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4694
10+
$0.3726
50+
$0.3307
100+
$0.2791
500+
$0.2549
1000+
$0.2420
Welcome back, may I help you?