
* Images are for reference only
SPT100U120SK2
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- SPT100U120SK2
- JLCPCB Part #
- C49863305
- Package
- TO-247-2
- Description
- 1 Independent 1.2kV 100A 2.6V@100A 60ns 700A 80uA@1200V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6178
10+
$2.2291
30+
$1.9872
90+
$1.7372
510+
$1.6243
1200+
$1.5759
Welcome back, may I help you?