This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-HFA15TB60-M3-SPT

Extended
Manufacturer
SPTECH
MFR.Part #
VS-HFA15TB60-M3-SPT
JLCPCB Part #
C49863359
Package
TO-220C-2
Description
-65℃~+175℃ 1 Independent 1.68V@15A 15A 5uA 60ns 650V TO-220C-2 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.4676
10+ $0.3712
50+ $0.3294
100+ $0.2780
500+ $0.2539
1000+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons