
* Images are for reference only
SPS-91T-250S
Extended
- Manufacturer
- JST
- MFR.Part #
- SPS-91T-250S
- JLCPCB Part #
- C5305904
- Package
- -
- Description
- 0.8mm 10~14 20.8mm 25A 2~5.5 3mm~4.7mm 7.8mm Blade Terminal Brass Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
100+
$0.0588
300+
$0.0514
1000+
$0.0460
5000+
$0.0416
10000+
$0.0394
Related Products
Welcome back, may I help you?