
* Images are for reference only
B05B-PNISK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B05B-PNISK-1(LF)(SN)
- JLCPCB Part #
- C594039
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2mm 3A 5 5P Copper alloy PBT Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4969
200+
$0.1924
500+
$0.1860
1000+
$0.1827
Related Products
Welcome back, may I help you?