
* Images are for reference only
SPM4015T-4R7M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM4015T-4R7M-LR
- JLCPCB Part #
- C2052599
- Package
- SMD,4.4x4.1mm
- Description
- 177mΩ 2A 3.6A 4.7uH ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2679
50+
$0.2118
150+
$0.1876
1000+
$0.1575
2000+
$0.1441
5000+
$0.1362
Related Products
Welcome back, may I help you?