This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPBW06F-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SPBW06F-15
JLCPCB Part #
C6229991
Package
SIP,21.8x9.2mm
Description
1 1.5kV 15V 400mA 6W 88% 9V~36V SIP,21.8x9.2mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 14

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $7.5792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons