
* Images are for reference only
SP3485EEN
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- SP3485EEN
- JLCPCB Part #
- C5279038
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 12Mbps 256 3V~3.6V Half-Duplex Transceiver SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10606
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10297
In-stock Item Pricing
Qty Unit Price
1+
$0.4100
10+
$0.3332
30+
$0.3004
100+
$0.2594
500+
$0.2411
1000+
$0.1893
Related Products
Welcome back, may I help you?