
* Images are for reference only
SP3025-04HTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3025-04HTG
- JLCPCB Part #
- C5346089
- Package
- SOT-23-6L
- Description
- -40℃~+125℃ 1.7pF 11V 1nA 2.5V 30A@8/20us 7V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.1551
10+
$0.9505
30+
$0.8474
100+
$0.7443
500+
$0.6847
1000+
$0.6525
Related Products
Welcome back, may I help you?