
* Images are for reference only
IXTP1N100P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTP1N100P
- JLCPCB Part #
- C6211529
- Package
- TO-220-3
- Description
- 1 N-channel 1kV 2.5V 50W TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
200+
$0.2007
500+
$0.1943
1000+
$0.1911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?