
* Images are for reference only
SP00S12
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- SP00S12
- JLCPCB Part #
- C5451851
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 10.16mm 12.7mm 12V 7.7mm Through Hole DIP-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2753
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 2720
In-stock Item Pricing
Qty Unit Price
1+
$4.9827
10+
$4.2385
39+
$3.7954
117+
$3.3476
507+
$3.1414
780+
$3.0496
Related Products
Welcome back, may I help you?