
* Images are for reference only
SP-2G1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SP-2G1+
- JLCPCB Part #
- C879830
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.2GHz~2GHz 1.3dB 2 way SOT-23-6 RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 383
In-stock Item Pricing
Qty Unit Price
1+
$2.1048
10+
$1.7478
30+
$1.5227
100+
$1.2928
500+
$1.1899
1000+
$1.1449
Related Products
Welcome back, may I help you?