
* Images are for reference only
BDCN-7-25+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BDCN-7-25+
- JLCPCB Part #
- C3176804
- Package
- SMD-6P
- Description
- -55℃~+100℃ 10dB 2dB 38.65dB 824MHz~2.525GHz Bidirectional coupling SMD-6P RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3325
10+
$7.2215
30+
$6.5440
100+
$5.9757
Related Products
Welcome back, may I help you?