
* Images are for reference only
SRTC.201210.YBR68MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.201210.YBR68MT00
- JLCPCB Part #
- C48689530
- Package
- 0805
- Description
- 4.5A 43mΩ 4A 680nH Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2912
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2905
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
100+
$0.0607
300+
$0.0530
3000+
$0.0472
6000+
$0.0425
9000+
$0.0402
Related Products
Welcome back, may I help you?