
* Images are for reference only
SRCM.3225.601TT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRCM.3225.601TT00
- JLCPCB Part #
- C5122953
- Package
- SMD-4P,3.2x2.5mm
- Description
- -25℃~+105℃ 120mΩ 1A 2 50V 600Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 594
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1634
150+
$0.1442
500+
$0.1202
2000+
$0.1042
4000+
$0.0978
Related Products
Welcome back, may I help you?