
* Images are for reference only
SNR.8065.TYD470MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SNR.8065.TYD470MT00
- JLCPCB Part #
- C5122861
- Package
- SMD,8x8mm
- Description
- 163mΩ 2.3A 2.8A 47uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 166
In-stock Item Pricing
Qty Unit Price
1+
$0.2200
50+
$0.1754
150+
$0.1564
800+
$0.1272
2400+
$0.1166
4800+
$0.1103
Related Products
Welcome back, may I help you?