
* Images are for reference only
10XS-16P
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- 10XS-16P
- JLCPCB Part #
- C42378248
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 16P 1mm 2mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.2420
10+
$0.1900
30+
$0.1677
100+
$0.1400
500+
$0.1276
1000+
$0.1202
Welcome back, may I help you?