
* Images are for reference only
SOD4007
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- SOD4007
- JLCPCB Part #
- C2926437
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1.1V@1A 1A 1kV 25A 5uA@1kV Independent SOD-123F Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5943
In-stock Item Pricing
Qty Unit Price
1+
$0.0054
500+
$0.0043
3000+
$0.0034
6000+
$0.0030
24000+
$0.0027
51000+
$0.0025
Related Products
Welcome back, may I help you?