
* Images are for reference only
SCN5D-11
Extended
- Manufacturer
- SOCAY Elec
- MFR.Part #
- SCN5D-11
- JLCPCB Part #
- C305626
- Package
- Plugin,P=7.5mm
- Description
- 13mW 5Ω ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 188
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0477
500+
$0.0392
1000+
$0.0346
5000+
$0.0309
10000+
$0.0289
20000+
$0.0286
40000+
$0.0283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?