This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54HC04J

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54HC04J
JLCPCB Part #
C5212060
Package
CDIP-14
Description
-55℃~+125℃ 1 19ns@4.5V,50pF 20uA 2V~6V 5.2mA 5.2mA 6 74HC Push-pull Unidirectional CDIP-14 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $23.6432
10+ $22.8174

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons