This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVT16240DGGR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVT16240DGGR
JLCPCB Part #
C2867138
Package
TSSOP-48-6.1mm
Description
-40℃~+85℃ 190uA 2.7V~3.6V 2V 2V 32mA 4ns@3.3V,50pF 550mV 64mA 74LVT 800mV TSSOP-48-6.1mm Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $1.5886
10+ $1.5517
30+ $1.5275
100+ $1.5034
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons